Part Details for FLAX1K0000A by Vishay Precision Group Inc
Overview of FLAX1K0000A by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLAX1K0000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-FLAX1K0000A
|
Mouser Electronics | Metal Foil Resistors - Through Hole FLAX1K0000A 5 PPM CONFORMAL RoHS: Compliant | 0 |
|
$6.0200 / $7.8200 | Order Now |
Part Details for FLAX1K0000A
FLAX1K0000A CAD Models
FLAX1K0000A Part Data Attributes:
|
FLAX1K0000A
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FLAX1K0000A
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.125W, 1000ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Conformally Coated | |
Lead Length | 5 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.2 mm | |
Package Length | 5.6 mm | |
Package Style | Radial | |
Package Width | 2.2 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for FLAX1K0000A
This table gives cross-reference parts and alternative options found for FLAX1K0000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLAX1K0000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLAX1K0000B | Fixed Resistor, Metal Foil, 0.125W, 1000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, 2209, | Vishay Precision Group Inc | FLAX1K0000A vs FLAX1K0000B |