Datasheets
FLM7785-8F by:

RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IB, 3 PIN

Part Details for FLM7785-8F by FUJITSU Limited

Overview of FLM7785-8F by FUJITSU Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Electronic Manufacturing

Part Details for FLM7785-8F

FLM7785-8F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FLM7785-8F Part Data Attributes

FLM7785-8F FUJITSU Limited
Buy Now Datasheet
Compare Parts:
FLM7785-8F FUJITSU Limited RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IB, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer FUJITSU LTD
Package Description FLANGE MOUNT, R-CDFM-F2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 15 V
FET Technology JUNCTION
Highest Frequency Band C BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Mode DEPLETION MODE
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 42.8 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE

Alternate Parts for FLM7785-8F

This table gives cross-reference parts and alternative options found for FLM7785-8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLM7785-8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FLM7785-8F RF Power Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Semiconductor Limited FLM7785-8F vs FLM7785-8F
Part Number Description Manufacturer Compare
FLM7785-8C RF Power Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Limited FLM7785-8F vs FLM7785-8C
FLM7785-12F RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IK, 3 PIN FUJITSU Limited FLM7785-8F vs FLM7785-12F
FLM7785-18DA X BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Semiconductor Limited FLM7785-8F vs FLM7785-18DA
FLM7785-8F RF Power Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Semiconductor Limited FLM7785-8F vs FLM7785-8F
FLM7785-8C X BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Semiconductor Limited FLM7785-8F vs FLM7785-8C
FLM7785-4F RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IB, 2 PIN SUMITOMO ELECTRIC Industries Ltd FLM7785-8F vs FLM7785-4F
FLM7785-4D RF Power Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Limited FLM7785-8F vs FLM7785-4D
FLM7785-12F RF Power Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Semiconductor Limited FLM7785-8F vs FLM7785-12F
FLM7785-6F RF Power Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FUJITSU Semiconductor Limited FLM7785-8F vs FLM7785-6F
FLM7785-8F RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IB, 2 PIN SUMITOMO ELECTRIC Industries Ltd FLM7785-8F vs FLM7785-8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLM7785-8F by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLM7785-8F by FUJITSU Limited

Select Manufacturer
Which Manufacturer of FLM7785-8F would you like to use for your alert(s)?
  • Please alert me when FLM7785-8F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLM7785-8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLM7785-8F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLM7785-8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLM7785-8F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLM7785-8F by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: