Part Details for FLSR070 by Littelfuse Inc
Overview of FLSR070 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSR070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 70A 600V Holder Lug 146 X 33.3 X 38.1mm | 0 |
|
$77.7400 / $91.5900 | Buy Now |
Part Details for FLSR070
FLSR070 CAD Models
FLSR070 Part Data Attributes:
|
FLSR070
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR070
Littelfuse Inc
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 200 mm | |
Body Length or Diameter | 33.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO |
Alternate Parts for FLSR070
This table gives cross-reference parts and alternative options found for FLSR070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS070 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR070 vs JLLS070 |
FLSR070ID | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070 vs FLSR070ID |
FLSR70ID | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070 vs FLSR70ID |
LLSRK070ID | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070 vs LLSRK070ID |
A4J70 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR070 vs A4J70 |
KLSR070 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR070 vs KLSR070 |
JLLS070.VXP | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070 vs JLLS070.VXP |