-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 220000uF, 4126
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3087
|
Newark | Cap, 0.22F, 5.5V, Super Cap, Radial, Capacitance:0.22F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fm Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Rohs Compliant: Yes |Kemet FM0H224ZF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$1.3500 / $3.4300 | Buy Now |
DISTI #
78AC5681
|
Newark | Super Capacitor, 0.22F, 5.5V, Radial, Capacitance:0.22F, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Esr:100Ohm, Product Diameter:-, Product Height:11.5Mm Rohs Compliant: Yes |Kemet FM0H224ZF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
399-13103-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2000 In Stock |
|
$1.2611 / $3.3000 | Buy Now |
DISTI #
80-FM0H224ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5mm RoHS: Compliant | 4077 |
|
$1.2400 / $3.3000 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$1.2900 / $1.3900 | Buy Now | |
DISTI #
65699145
|
Verical | Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 100 Ohm 70°C Bulk Min Qty: 46 Package Multiple: 1 | Americas - 1000 |
|
$1.2700 / $1.3800 | Buy Now |
DISTI #
FM0H224ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.3200 | Buy Now |
DISTI #
FM0H224ZF
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FM0H224ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Super Capacitors | CAP 220MF -20% +80% 5.5V T/H | 6000 |
|
RFQ | |
DISTI #
C1S408402041441
|
Chip1Stop | Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 100 Ohm 70C RoHS: Compliant Container: Bulk | 5 |
|
$0.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM0H224ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0H224ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 220000uF, 4126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for FM0H224ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0H224ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FM0H224ZF vs LF055104AE |
KR-5R5V104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FM0H224ZF vs KR-5R5V104-R |
LT055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FM0H224ZF vs LT055224A |
KR-5R5H224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | FM0H224ZF vs KR-5R5H224-R |
FM0H224ZTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FM0H224ZF vs FM0H224ZTP18 |
FM0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | FM0H224ZF vs FM0H104ZF |
LC055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FM0H224ZF vs LC055104AE |
LJ055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FM0H224ZF vs LJ055224A |
BZ015A104ZHBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount | Kyocera AVX Components | FM0H224ZF vs BZ015A104ZHBAJ |
FYH0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FM0H224ZF vs FYH0H104ZF |