Part Details for FM160-MHT-H by Formosa Microsemi Co Ltd
Overview of FM160-MHT-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FM160-MHT-H
FM160-MHT-H CAD Models
FM160-MHT-H Part Data Attributes
|
FM160-MHT-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM160-MHT-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FM160-MHT-H
This table gives cross-reference parts and alternative options found for FM160-MHT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM160-MHT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160-MT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM160-MHT-H vs FM160-MT |
SS16MHRSG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM160-MHT-H vs SS16MHRSG |
SD040SA60B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | FM160-MHT-H vs SD040SA60B |
RB160VAM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | FM160-MHT-H vs RB160VAM-60 |
SS16LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | FM160-MHT-H vs SS16LSHRVG |
CMIDSH1-6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | FM160-MHT-H vs CMIDSH1-6 |
RB160VA-60FH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | FM160-MHT-H vs RB160VA-60FH |
SS16MHRS | 1A, 60V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | FM160-MHT-H vs SS16MHRS |
FSS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | FM160-MHT-H vs FSS16M |
FM160-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM160-MHT-H vs FM160-MT-H |