Part Details for SD040SA60B by Sensitron Semiconductors
Overview of SD040SA60B by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SD040SA60B
SD040SA60B CAD Models
SD040SA60B Part Data Attributes
|
SD040SA60B
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD040SA60B
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIE | |
Package Description | S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SD040SA60B
This table gives cross-reference parts and alternative options found for SD040SA60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD040SA60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | SD040SA60B vs FSS16M |
RB160VAM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | SD040SA60B vs RB160VAM-60 |
SS16LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SD040SA60B vs SS16LSHRVG |
CMIDSH1-6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | SD040SA60B vs CMIDSH1-6 |
FM160-MT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SD040SA60B vs FM160-MT |
SS16MHRSG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SD040SA60B vs SS16MHRSG |
RB168VAM-60TR | Rectifier Diode, | ROHM Semiconductor | SD040SA60B vs RB168VAM-60TR |
RB168VAM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | SD040SA60B vs RB168VAM-60 |
SS16LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SD040SA60B vs SS16LSHRQG |
FM160-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD040SA60B vs FM160-MHT-H |