Part Details for FM24C256A-PD-U-R by Shanghai Fudan Microelectronics Group Co Limited
Overview of FM24C256A-PD-U-R by Shanghai Fudan Microelectronics Group Co Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM24C256A-PD-U-R
FM24C256A-PD-U-R CAD Models
FM24C256A-PD-U-R Part Data Attributes
|
FM24C256A-PD-U-R
Shanghai Fudan Microelectronics Group Co Limited
Buy Now
Datasheet
|
Compare Parts:
FM24C256A-PD-U-R
Shanghai Fudan Microelectronics Group Co Limited
EEPROM, 32KX8, Serial, CMOS, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI FUDAN MICROELECTRONICS CO LTD | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |
Alternate Parts for FM24C256A-PD-U-R
This table gives cross-reference parts and alternative options found for FM24C256A-PD-U-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM24C256A-PD-U-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C256B-10PI-1.8 | EEPROM, 32KX8, Serial, PDIP8 | Microchip Technology Inc | FM24C256A-PD-U-R vs AT24C256B-10PI-1.8 |
M24256-BSBN6 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | FM24C256A-PD-U-R vs M24256-BSBN6 |
M24256-BWBN6P | 256 Kbit Serial I2C Bus EEPROM | STMicroelectronics | FM24C256A-PD-U-R vs M24256-BWBN6P |
FM24C256LZN | EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM24C256A-PD-U-R vs FM24C256LZN |
CAT24FC256LI-REV-A | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | FM24C256A-PD-U-R vs CAT24FC256LI-REV-A |
CAT24WC256PA-3REVB | EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | FM24C256A-PD-U-R vs CAT24WC256PA-3REVB |
IS24C256-3P | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | FM24C256A-PD-U-R vs IS24C256-3P |
M24256-AWBN6 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | FM24C256A-PD-U-R vs M24256-AWBN6 |
CAT24FC256PA-REV-A | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | FM24C256A-PD-U-R vs CAT24FC256PA-REV-A |
M24256-WBN6 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | STMicroelectronics | FM24C256A-PD-U-R vs M24256-WBN6 |