Part Details for FM24CL04-G by Ramtron International Corporation
Overview of FM24CL04-G by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM24CL04-G
FM24CL04-G CAD Models
FM24CL04-G Part Data Attributes
|
FM24CL04-G
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM24CL04-G
Ramtron International Corporation
Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | UNLIMITED READ/WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 45 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.0003 mA | |
Supply Voltage-Max (Vsup) | 3.65 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE |
Alternate Parts for FM24CL04-G
This table gives cross-reference parts and alternative options found for FM24CL04-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM24CL04-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | FM24CL04-G vs AT88SC0104CA-PU88SC0104 |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM24CL04-G vs AT88SC0808CA-TH |
AT88SC0104CA-WI | Memory Circuit, 128X8 | Microchip Technology Inc | FM24CL04-G vs AT88SC0104CA-WI |
AT88SC0104CA-TU | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM24CL04-G vs AT88SC0104CA-TU |
FM25CL04-S | SRAM | Ramtron International Corporation | FM24CL04-G vs FM25CL04-S |
AT88SC0808CA-SH587 | Memory Circuit, 1KX8, CMOS, PDSO8 | Microchip Technology Inc | FM24CL04-G vs AT88SC0808CA-SH587 |
AT88SC0808CA-PU88SC0808 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | FM24CL04-G vs AT88SC0808CA-PU88SC0808 |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | FM24CL04-G vs FM24C04-S |
AT88SC0104CA-TU88SC0104 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | FM24CL04-G vs AT88SC0104CA-TU88SC0104 |
FM24C04-PS | SPECIALTY MEMORY CIRCUIT, PDIP8 | Ramtron International Corporation | FM24CL04-G vs FM24C04-PS |