There are no models available for this part yet.
Overview of FM25040-P by Ramtron International Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM25040-P by Ramtron International Corporation
Part Data Attributes for FM25040-P by Ramtron International Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ENHANCED MEMORY SYSTEMS INC
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Alternate Parts for FM25040-P
This table gives cross-reference parts and alternative options found for FM25040-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25040-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | FM25040-P vs AT88SC0104CA-PU88SC0104 |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM25040-P vs AT88SC0808CA-TH |
AT88SC0104CA-WI | Memory Circuit, 128X8 | Microchip Technology Inc | FM25040-P vs AT88SC0104CA-WI |
AT88SC0104CA-TU | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM25040-P vs AT88SC0104CA-TU |
FM25CL04-S | SRAM | Ramtron International Corporation | FM25040-P vs FM25CL04-S |
AT88SC0808CA-SH587 | Memory Circuit, 1KX8, CMOS, PDSO8 | Microchip Technology Inc | FM25040-P vs AT88SC0808CA-SH587 |
AT88SC0808CA-PU88SC0808 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | FM25040-P vs AT88SC0808CA-PU88SC0808 |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | FM25040-P vs FM24C04-S |
AT88SC0104CA-TU88SC0104 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | FM25040-P vs AT88SC0104CA-TU88SC0104 |
FM24C04-PS | SPECIALTY MEMORY CIRCUIT, PDIP8 | Ramtron International Corporation | FM25040-P vs FM24C04-PS |