FM25040-PS
Description: Memory Circuit, 512X8, CMOS, PDIP8

Overview of FM25040-PS by Ramtron International Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FM25040-PS by Ramtron International Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM25040-PS by Ramtron International Corporation

FM25040-PS
Ramtron International Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAMTRON INTERNATIONAL CORP
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
240 ns
Additional Feature
FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Standby Current-Max
0.00001 A
Supply Current-Max
0.0015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. FM25040-PS
    Ramtron International Corporation
    Memory Circuit, 512X8, CMOS, PDIP8
    VS

Alternate Parts for FM25040-PS

This table gives cross-reference parts and alternative options found for FM25040-PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25040-PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT88SC0104CA-PU88SC0104 Memory Circuit, 128X8, PDIP8 Microchip Technology Inc FM25040-PS vs AT88SC0104CA-PU88SC0104
AT88SC0808CA-TH Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation FM25040-PS vs AT88SC0808CA-TH
AT88SC0104CA-WI Memory Circuit, 128X8 Microchip Technology Inc FM25040-PS vs AT88SC0104CA-WI
AT88SC0104CA-TU Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation FM25040-PS vs AT88SC0104CA-TU
FM25CL04-S SRAM Ramtron International Corporation FM25040-PS vs FM25CL04-S
AT88SC0808CA-SH587 Memory Circuit, 1KX8, CMOS, PDSO8 Microchip Technology Inc FM25040-PS vs AT88SC0808CA-SH587
AT88SC0808CA-PU88SC0808 Memory Circuit, 128X8, PDIP8 Microchip Technology Inc FM25040-PS vs AT88SC0808CA-PU88SC0808
FM24C04-S Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 Ramtron International Corporation FM25040-PS vs FM24C04-S
AT88SC0104CA-TU88SC0104 Memory Circuit, 128X8, PTSO8 Microchip Technology Inc FM25040-PS vs AT88SC0104CA-TU88SC0104
FM24C04-PS SPECIALTY MEMORY CIRCUIT, PDIP8 Ramtron International Corporation FM25040-PS vs FM24C04-PS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM25040-PS by Ramtron International Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM25040-PS by Ramtron International Corporation

Select Manufacturer
Which Manufacturer of FM25040-PS would you like to use for your alert(s)?
  • Please alert me when FM25040-PS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM25040-PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM25040-PS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM25040-PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM25040-PS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM25040-PS by Ramtron International Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: