Part Details for SSL32HR7G by Taiwan Semiconductor
Overview of SSL32HR7G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for SSL32HR7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL32HR7G-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SSL32HR7G
SSL32HR7G CAD Models
SSL32HR7G Part Data Attributes
|
SSL32HR7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSL32HR7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SSL32HR7G
This table gives cross-reference parts and alternative options found for SSL32HR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL32HR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32E | Rectifier Diode, | Surge Components Inc | SSL32HR7G vs SK32E |
SKL32B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Taiwan Semiconductor | SSL32HR7G vs SKL32B |
B320B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Galaxy Microelectronics | SSL32HR7G vs B320B |
LS32 | Rectifier Diode, | Surge Components Inc | SSL32HR7G vs LS32 |
FM5820A-T | Rectifier Diode, | Rectron Semiconductor | SSL32HR7G vs FM5820A-T |
SS32A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SSL32HR7G vs SS32A-XX-TR30 |
SSM320AF | Rectifier Diode, | Surge Components Inc | SSL32HR7G vs SSM320AF |
SS32HV6G | Rectifier Diode, | Taiwan Semiconductor | SSL32HR7G vs SS32HV6G |
FM5820AV-W | Rectifier Diode, | Rectron Semiconductor | SSL32HR7G vs FM5820AV-W |
SM320A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | SSL32HR7G vs SM320A-C |