Part Details for FMA246-000SQ by RF Micro Devices Inc
Overview of FMA246-000SQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMA246-000SQ
FMA246-000SQ CAD Models
FMA246-000SQ Part Data Attributes
|
FMA246-000SQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FMA246-000SQ
RF Micro Devices Inc
Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | -8 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 195 mA | |
Technology | GAAS |
Alternate Parts for FMA246-000SQ
This table gives cross-reference parts and alternative options found for FMA246-000SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMA246-000SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2513 | Wide Band Low Power Amplifier, 2000MHz Min, 23000MHz Max, 1 Func, 0.082 X 0.053 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-5 | TriQuint Semiconductor | FMA246-000SQ vs TGA2513 |
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | FMA246-000SQ vs AMMC-6408-W50 |
TGA8300-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, CHIP | TriQuint Semiconductor | FMA246-000SQ vs TGA8300-SCC |
TGA2513-SM | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12 | TriQuint Semiconductor | FMA246-000SQ vs TGA2513-SM |
FMA3058-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | RF Micro Devices Inc | FMA246-000SQ vs FMA3058-000 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | FMA246-000SQ vs AMMC-6333-W50 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | Qorvo | FMA246-000SQ vs FMA3058-000SQ |
AMMC-6333-W10 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | FMA246-000SQ vs AMMC-6333-W10 |
RMPA27000 | Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max, 1 Func, GAAS, 4 X 2.98 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | FMA246-000SQ vs RMPA27000 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | FMA246-000SQ vs TGA2525 |