Part Details for FMF100FBEMR665R by YAGEO Corporation
Overview of FMF100FBEMR665R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBEMR665R
FMF100FBEMR665R CAD Models
FMF100FBEMR665R Part Data Attributes
|
FMF100FBEMR665R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBEMR665R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBEMR665R
This table gives cross-reference parts and alternative options found for FMF100FBEMR665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBEMR665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FTE52-665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs FMF100FTE52-665R |
FMF100FTEAV665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs FMF100FTEAV665R |
MFR100FTE73-665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs MFR100FTE73-665R |
MFR100FTEFT665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs MFR100FTEFT665R |
MFR100FRE665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBEMR665R vs MFR100FRE665R |
FMF100FBEF665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs FMF100FBEF665R |
MFR100FTE52-665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs MFR100FTE52-665R |
FMF100FREAV665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs FMF100FREAV665R |
MFR100FBE52-665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs MFR100FBE52-665R |
FMF100FRE73-665R | Fixed Resistor, Metal Film, 1W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEMR665R vs FMF100FRE73-665R |