Part Details for FMF100FBFMR412K by YAGEO Corporation
Overview of FMF100FBFMR412K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBFMR412K
FMF100FBFMR412K CAD Models
FMF100FBFMR412K Part Data Attributes:
|
FMF100FBFMR412K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBFMR412K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBFMR412K
This table gives cross-reference parts and alternative options found for FMF100FBFMR412K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBFMR412K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFFKK412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs MFR100FBFFKK412K |
MFR100FRFAV412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs MFR100FRFAV412K |
FMF100FRF73-412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs FMF100FRF73-412K |
RMF1WD4123F-52-TR20 | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FBFMR412K vs RMF1WD4123F-52-TR20 |
RMF1WD4123F-52-AR | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FBFMR412K vs RMF1WD4123F-52-AR |
FMF100FRFFT412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs FMF100FRFFT412K |
FMF100FBFFK412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs FMF100FBFFK412K |
FMF100FTFPN412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs FMF100FTFPN412K |
MFR100FTF73-412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs MFR100FTF73-412K |
FMF100FBFM412K | Fixed Resistor, Metal Film, 1W, 412000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMR412K vs FMF100FBFM412K |