Part Details for FMF100FREAV41K2 by YAGEO Corporation
Overview of FMF100FREAV41K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FREAV41K2
FMF100FREAV41K2 CAD Models
FMF100FREAV41K2 Part Data Attributes:
|
FMF100FREAV41K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FREAV41K2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FREAV41K2
This table gives cross-reference parts and alternative options found for FMF100FREAV41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FREAV41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBE73-41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs FMF100FBE73-41K2 |
MFR100FBEFFK41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs MFR100FBEFFK41K2 |
MFR100FREPN41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs MFR100FREPN41K2 |
FMF100FTE52-41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs FMF100FTE52-41K2 |
MFR100FTEAV41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs MFR100FTEAV41K2 |
FMF100FTEPN41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs FMF100FTEPN41K2 |
MFR100FBEM41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs MFR100FBEM41K2 |
FMF100FBEM41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs FMF100FBEM41K2 |
MFR100FRE73-41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs MFR100FRE73-41K2 |
FMF100FBEFKK41K2 | Fixed Resistor, Metal Film, 1W, 41200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREAV41K2 vs FMF100FBEFKK41K2 |