Part Details for FMF1WSFREFT680K by YAGEO Corporation
Overview of FMF1WSFREFT680K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFREFT680K
FMF1WSFREFT680K CAD Models
FMF1WSFREFT680K Part Data Attributes
|
FMF1WSFREFT680K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFREFT680K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFREFT680K
This table gives cross-reference parts and alternative options found for FMF1WSFREFT680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFREFT680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBE52-680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs MFR1WSFBE52-680K |
MFR1WSFBEMR680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs MFR1WSFBEMR680K |
MFR1WSFTEAV680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs MFR1WSFTEAV680K |
MFR1WSFTEFT680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs MFR1WSFTEFT680K |
RMFS1WC6803F-52-BL | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFREFT680K vs RMFS1WC6803F-52-BL |
FMF1WSFTEPN680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs FMF1WSFTEPN680K |
FMF1WSFTE52-680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs FMF1WSFTE52-680K |
FMF1WSFREPN680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs FMF1WSFREPN680K |
MFR1WSFRE52-680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs MFR1WSFRE52-680K |
MFR1WSFREFT680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREFT680K vs MFR1WSFREFT680K |