Part Details for FMF200FBFMR26K1 by YAGEO Corporation
Overview of FMF200FBFMR26K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF200FBFMR26K1
FMF200FBFMR26K1 CAD Models
FMF200FBFMR26K1 Part Data Attributes
|
FMF200FBFMR26K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF200FBFMR26K1
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF200FBFMR26K1
This table gives cross-reference parts and alternative options found for FMF200FBFMR26K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF200FBFMR26K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTFMB-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FTFMB-26K1 |
RMF2WD2612F-52-BL | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF200FBFMR26K1 vs RMF2WD2612F-52-BL |
RMF2WD2612F-52-AR | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF200FBFMR26K1 vs RMF2WD2612F-52-AR |
MFR200FTFFK-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FTFFK-26K1 |
MFN200FBFFKK26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFN200FBFFKK26K1 |
MFR200FRFM-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FRFM-26K1 |
MFR200FTFPN-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FTFPN-26K1 |
MFR200FRF73-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FRF73-26K1 |
MFR200FRFAV-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FRFAV-26K1 |
MFR200FRFFK-26K1 | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FBFMR26K1 vs MFR200FRFFK-26K1 |