Part Details for FMF2WSFTEPN665R by YAGEO Corporation
Overview of FMF2WSFTEPN665R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF2WSFTEPN665R
FMF2WSFTEPN665R CAD Models
FMF2WSFTEPN665R Part Data Attributes
|
FMF2WSFTEPN665R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFTEPN665R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFTEPN665R
This table gives cross-reference parts and alternative options found for FMF2WSFTEPN665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFTEPN665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFTE73-665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs MFR2WSFTE73-665R |
MFR2WSFTE52-665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs MFR2WSFTE52-665R |
MFR2WSFTEPN665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs MFR2WSFTEPN665R |
FMF2WSFTEFT665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs FMF2WSFTEFT665R |
FMF2WSFBE52-665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs FMF2WSFBE52-665R |
FMF2WSFBEFFK665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs FMF2WSFBEFFK665R |
MFR2WSFBE73-665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs MFR2WSFBE73-665R |
RMFS2WC6650F-52-AR | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF2WSFTEPN665R vs RMFS2WC6650F-52-AR |
MFR2WSFREPN665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs MFR2WSFREPN665R |
FMF2WSFBEMB665R | Fixed Resistor, Metal Film, 2W, 665ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFTEPN665R vs FMF2WSFBEMB665R |