| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR3WSFTFM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF3WSFBFF412R vs MFR3WSFTFM412R |
| MFR3WSFRFMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF3WSFBFF412R vs MFR3WSFRFMB412R |
| MFR3WSFBFFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF3WSFBFF412R vs MFR3WSFBFFK412R |
| FMF3WSFBFMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF3WSFBFF412R vs FMF3WSFBFMR412R |
| MFN3WSFBFFFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF3WSFBFF412R vs MFN3WSFBFFFK412R |
| RMFS3WD4120F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF3WSFBFF412R vs RMFS3WD4120F-52-T20 |
| MFN3WSFBFMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF3WSFBFF412R vs MFN3WSFBFMB412R |
| MFR3WSFTFMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF3WSFBFF412R vs MFR3WSFTFMB412R |
| MFN3WSFBFMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF3WSFBFF412R vs MFN3WSFBFMR412R |
| FMF3WSFBF73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF3WSFBFF412R vs FMF3WSFBF73-412R |
Part Details for FMF3WSFBFF412R by YAGEO Corporation
Results Overview of FMF3WSFBFF412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMF3WSFBFF412R Information
FMF3WSFBFF412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: FMF3WSFBFF412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FMF3WSFBFF412R Part Data Attributes
|
|
FMF3WSFBFF412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBFF412R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 33 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 15.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for FMF3WSFBFF412R
This table gives cross-reference parts and alternative options found for FMF3WSFBFF412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBFF412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.