Part Details for FMF50SFBE52-10R7 by YAGEO Corporation
Overview of FMF50SFBE52-10R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBE52-10R7
FMF50SFBE52-10R7 CAD Models
FMF50SFBE52-10R7 Part Data Attributes
|
FMF50SFBE52-10R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBE52-10R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBE52-10R7
This table gives cross-reference parts and alternative options found for FMF50SFBE52-10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBE52-10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTEFT10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs MFR50SFTEFT10R7 |
MFR50SFTE26-10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs MFR50SFTE26-10R7 |
FMF50SFBEFFK10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs FMF50SFBEFFK10R7 |
FMF50SFBEMB10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs FMF50SFBEMB10R7 |
MFR50SFREAV10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs MFR50SFREAV10R7 |
RMFS50C10R7F-52-AR | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBE52-10R7 vs RMFS50C10R7F-52-AR |
RMFS50C10R7F-52-BL | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBE52-10R7 vs RMFS50C10R7F-52-BL |
FMF50SFBEF10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs FMF50SFBEF10R7 |
MFR50SFREFT10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs MFR50SFREFT10R7 |
MFR50SFBEFKK10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-10R7 vs MFR50SFBEFKK10R7 |