Part Details for FMF50SFBEFFK1M15 by YAGEO Corporation
Overview of FMF50SFBEFFK1M15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFBEFFK1M15
FMF50SFBEFFK1M15 CAD Models
FMF50SFBEFFK1M15 Part Data Attributes
|
FMF50SFBEFFK1M15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEFFK1M15
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEFFK1M15
This table gives cross-reference parts and alternative options found for FMF50SFBEFFK1M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEFFK1M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFREAV1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs FMF50SFREAV1M15 |
RMFS50C1154F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBEFFK1M15 vs RMFS50C1154F-52-T20 |
MFR50SFREFT1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs MFR50SFREFT1M15 |
MFR50SFREPN1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs MFR50SFREPN1M15 |
RMFS50C1154F-52-AR | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBEFFK1M15 vs RMFS50C1154F-52-AR |
MFR50SFBE52-1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs MFR50SFBE52-1M15 |
MFR50SFBEFKK1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs MFR50SFBEFKK1M15 |
FMF50SFREFT1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs FMF50SFREFT1M15 |
FMF50SFTE52-1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs FMF50SFTE52-1M15 |
FMF50SFBEF1M15 | Fixed Resistor, Metal Film, 0.5W, 1150000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK1M15 vs FMF50SFBEF1M15 |