Part Details for FMF50SFBEM10R7 by YAGEO Corporation
Overview of FMF50SFBEM10R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFBEM10R7
FMF50SFBEM10R7 CAD Models
FMF50SFBEM10R7 Part Data Attributes
|
FMF50SFBEM10R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEM10R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEM10R7
This table gives cross-reference parts and alternative options found for FMF50SFBEM10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEM10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTEMB-10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs MFR50SFTEMB-10R7 |
FMF50SFTEPN10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs FMF50SFTEPN10R7 |
RMFS50C10R7F-52-BL | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBEM10R7 vs RMFS50C10R7F-52-BL |
FMF50SFBEFK10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs FMF50SFBEFK10R7 |
FMF50SFTEAV10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs FMF50SFTEAV10R7 |
MFR50SFTEM-10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs MFR50SFTEM-10R7 |
MFR50SFREPN10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs MFR50SFREPN10R7 |
MFN50SFBE52-10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs MFN50SFBE52-10R7 |
MFN50SFTEPN10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs MFN50SFTEPN10R7 |
FMF50SFREPN10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R7 vs FMF50SFREPN10R7 |