Part Details for FMP100FBF73-14K by YAGEO Corporation
Overview of FMP100FBF73-14K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP100FBF73-14K
FMP100FBF73-14K CAD Models
FMP100FBF73-14K Part Data Attributes:
|
FMP100FBF73-14K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP100FBF73-14K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FMP100FBF73-14K
This table gives cross-reference parts and alternative options found for FMP100FBF73-14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP100FBF73-14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR100F14KT52 | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBF73-14K vs DFR100F14KT52 |
DFR100F14KR52 | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBF73-14K vs DFR100F14KR52 |
DFR100F14KR52I | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBF73-14K vs DFR100F14KR52I |
FMP100FTF52-14K | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBF73-14K vs FMP100FTF52-14K |
FMP100FRF73-14K | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBF73-14K vs FMP100FRF73-14K |
DFR100F14KB | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBF73-14K vs DFR100F14KB |
DFR100F14KTAV | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBF73-14K vs DFR100F14KTAV |
FMP100FTF73-14K | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBF73-14K vs FMP100FTF73-14K |
DFR100F14KTPN | Fixed Resistor, Metal Film, 1W, 14000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBF73-14K vs DFR100F14KTPN |