Part Details for FMP200FTF73-383K by YAGEO Corporation
Overview of FMP200FTF73-383K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP200FTF73-383K
FMP200FTF73-383K CAD Models
FMP200FTF73-383K Part Data Attributes
|
FMP200FTF73-383K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FTF73-383K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FTF73-383K
This table gives cross-reference parts and alternative options found for FMP200FTF73-383K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FTF73-383K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FRF73-383K | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF73-383K vs FMP200FRF73-383K |
DFR200F383KR52 | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FTF73-383K vs DFR200F383KR52 |
FMP200FBF52-383K | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF73-383K vs FMP200FBF52-383K |
DFR200F383KR52I | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FTF73-383K vs DFR200F383KR52I |
FMP200FRF52-383K | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF73-383K vs FMP200FRF52-383K |
FMP200FTF52-383K | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF73-383K vs FMP200FTF52-383K |
FMP200FBFMB383K | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF73-383K vs FMP200FBFMB383K |
DFR200F383KT52I | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FTF73-383K vs DFR200F383KT52I |
FMP200FBFM383K | Fixed Resistor, Metal Film, 2W, 383000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF73-383K vs FMP200FBFM383K |