| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMP300FTF73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FBF52-412R vs FMP300FTF73-412R |
| DFR300F412RBM | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | FMP300FBF52-412R vs DFR300F412RBM |
| DFR300F412RBFKK | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | FMP300FBF52-412R vs DFR300F412RBFKK |
| DFR300F412RB | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | FMP300FBF52-412R vs DFR300F412RB |
| FMP300FBFMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FBF52-412R vs FMP300FBFMR412R |
| DFR300F412RT73 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | FMP300FBF52-412R vs DFR300F412RT73 |
| FMP300FBF73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMP300FBF52-412R vs FMP300FBF73-412R |
Part Details for FMP300FBF52-412R by YAGEO Corporation
Results Overview of FMP300FBF52-412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMP300FBF52-412R Information
FMP300FBF52-412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: FMP300FBF52-412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FMP300FBF52-412R Part Data Attributes
|
|
FMP300FBF52-412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBF52-412R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 412ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 33 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 15.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 750 V |
Alternate Parts for FMP300FBF52-412R
This table gives cross-reference parts and alternative options found for FMP300FBF52-412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBF52-412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.