Part Details for FMP300JBF73-100R by YAGEO Corporation
Overview of FMP300JBF73-100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP300JBF73-100R
FMP300JBF73-100R CAD Models
FMP300JBF73-100R Part Data Attributes
|
FMP300JBF73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300JBF73-100R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for FMP300JBF73-100R
This table gives cross-reference parts and alternative options found for FMP300JBF73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300JBF73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300J100RBM | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JBF73-100R vs DFR300J100RBM |
FMP300JBF52-100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JBF73-100R vs FMP300JBF52-100R |
DFR300J100RBFFK | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JBF73-100R vs DFR300J100RBFFK |
FMP300JBFFFK100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JBF73-100R vs FMP300JBFFFK100R |
FMP300JTF52-100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JBF73-100R vs FMP300JTF52-100R |
DFR300J100RBF | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JBF73-100R vs DFR300J100RBF |
DFR300J100RR73 | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JBF73-100R vs DFR300J100RR73 |
DFR300J100RBFKK | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JBF73-100R vs DFR300J100RBFKK |
FMP300JBFM100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JBF73-100R vs FMP300JBFM100R |
FMP300JBFMB100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JBF73-100R vs FMP300JBFMB100R |