Part Details for FMP3WSJTF52-237R by YAGEO Corporation
Overview of FMP3WSJTF52-237R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSJTF52-237R
FMP3WSJTF52-237R CAD Models
FMP3WSJTF52-237R Part Data Attributes
|
FMP3WSJTF52-237R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSJTF52-237R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSJTF52-237R
This table gives cross-reference parts and alternative options found for FMP3WSJTF52-237R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSJTF52-237R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSJBF52-237R | Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJTF52-237R vs FMP3WSJBF52-237R |
FMP3WSJRF52-237R | Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJTF52-237R vs FMP3WSJRF52-237R |
FMP3WSJRF73-237R | Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJTF52-237R vs FMP3WSJRF73-237R |
FMP3WSJBF73-237R | Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJTF52-237R vs FMP3WSJBF73-237R |
FMP3WSJBFFFK237R | Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJTF52-237R vs FMP3WSJBFFFK237R |
FMP3WSJTF73-237R | Fixed Resistor, Metal Film, 3W, 237ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJTF52-237R vs FMP3WSJTF73-237R |