Part Details for FMS-R-E-400MA by OptiFuse
Results Overview of FMS-R-E-400MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS-R-E-400MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74254919
|
RS | FUSE, IEC, THRU-HOLE, FAST-ACTING, 250V, 400MA Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ |
|
|
Onlinecomponents.com | IEC Thru Hole - Fast, 250V 400mA COO: China RoHS: Compliant | 0 |
|
$0.6010 / $0.8690 | Buy Now |