Part Details for FN9264-B-10-06 by Schaffner
Overview of FN9264-B-10-06 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for FN9264-B-10-06
FN9264-B-10-06 CAD Models
FN9264-B-10-06 Part Data Attributes:
|
FN9264-B-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9264-B-10-06
Schaffner
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 2.076 inch | |
Body Length | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9264-B-10-06
This table gives cross-reference parts and alternative options found for FN9264-B-10-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9264-B-10-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255R-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9255R-10-06 |
FN9262B-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9262B-10-07 |
FN9262S-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9262S-10-07 |
FN9244ESB-10-06-20 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9244ESB-10-06-20 |
FN9262S-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9262S-10-06 |
FN9255MR-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9255MR-10-06 |
FN9266-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9266-10-06 |
FN9266SB-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9266SB-10-06 |
FN9255MR-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9255MR-10-07 |
FN9262-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-B-10-06 vs FN9262-10-07 |