Part Details for FNF03JW-430 by Prosperity Dielectrics Co Ltd
Overview of FNF03JW-430 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF03JW-430
FNF03JW-430 CAD Models
FNF03JW-430 Part Data Attributes:
|
FNF03JW-430
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF03JW-430
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FNF03JW-430
This table gives cross-reference parts and alternative options found for FNF03JW-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF03JW-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW16K430JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FNF03JW-430 vs RMNW16K430JB |
235052210439 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF03JW-430 vs 235052210439 |
RC1608J430ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | FNF03JW-430 vs RC1608J430ES |
RCS1608J430CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FNF03JW-430 vs RCS1608J430CS |
CAS06J430CT | Fixed Resistor, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FNF03JW-430 vs CAS06J430CT |
RCM1608J430CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | FNF03JW-430 vs RCM1608J430CS |
FNF03JB-430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FNF03JW-430 vs FNF03JB-430 |
WR06X430JDLV | Fixed Resistor, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | FNF03JW-430 vs WR06X430JDLV |
NMCR0603JT43R0 | RES,SMT,THICK FILM,43 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FNF03JW-430 vs NMCR0603JT43R0 |
RCM1608J430ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | FNF03JW-430 vs RCM1608J430ES |