Part Details for FNQ-R-7 by Eaton
Results Overview of FNQ-R-7 by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNQ-R-7 Information
FNQ-R-7 by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FNQ-R-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67548403
|
Verical | Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$119.2380 / $137.7805 | Buy Now |
|
DISTI #
67548403
|
Verical | Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$119.2380 / $137.7805 | Buy Now |