Part Details for FOA-806-BLK by L-com Inc
Results Overview of FOA-806-BLK by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOA-806-BLK Information
FOA-806-BLK by L-com Inc is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for FOA-806-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC8796
|
Newark | Fibre Optic Adapter, Lc X 4, Jack, Convert From Fiber Optic Connector:Lc X 4, Convert To Fiber Optic Connector:Lc X 4, Adapter Body Style:Straight Adapter, Product Range:-, Convert From Gender:Jack, Convert To Gender:Jack Rohs Compliant: Yes |L-Com FOA-806-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 814 |
|
$27.1400 / $30.0900 | Buy Now |
|
DISTI #
5073-FOA-806-BLK-ND
|
DigiKey | LC CPLR QUAD SHUTTERED, ZR SLEEV Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.0500 | Buy Now |
|
DISTI #
17-FOA-806-BLK
|
Mouser Electronics | Fiber Optic Connectors LC CPLR QUAD SHUTTERED, ZR SLEEVE FLNG MNT BLK RoHS: Compliant | 0 |
|
$27.2000 / $37.4200 | Order Now |
|
DISTI #
71577171
|
RS | LC INTERNAL SHUTTER COUPLER, QUAD, WITH FLANGE, BLACK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8700 / $28.5900 | RFQ |
|
|
Onlinecomponents.com | LC CPLR QUAD SHUTTERED, ZR SLEEVE FLNG MNT BLK COO: Japan RoHS: Compliant | 0 |
|
$25.8200 / $33.9000 | Buy Now |
|
DISTI #
77738996
|
Verical | FOA-806-BLK Min Qty: 3 Package Multiple: 1 | Americas - 814 |
|
$14.8950 / $29.7900 | Buy Now |
|
DISTI #
FOA-806-BLK
|
L-com US | L-com's shuttered LC couplers are built with an integrated dust shutter that keeps the adapter's interior clean from dust. The shutter is 100% automatic and requires no physical handling of the shutter door. These couplers are ideal for today's high speed networking environment where cleanliness is an absolute requirement for performance. They are designed for mounting in panels with rectangular cutouts come with or without flange mount style ears. They come in both duplex and quad versions. These compact, space saving adapters feature ZR alignment sleeves which provide precision mating for both Multimode or Single Mode applications. They are available in four colors to match the mode of fiber you are using. The couplers use the same panel cut out as a duplex SC coupler but provide twice as many ports. Order online today!. Min Qty: 1 Package Multiple: 1 | 814 |
|
$14.9000 / $29.7900 | Buy Now |