Part Details for FOC-LCSM0209-BLBU0 by L-com Inc
Results Overview of FOC-LCSM0209-BLBU0 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOC-LCSM0209-BLBU0 Information
FOC-LCSM0209-BLBU0 by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMS320F28026FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
| TMS320F28027FPTQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 125 | |
| TMS320F28027FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 |
Price & Stock for FOC-LCSM0209-BLBU0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ2117
|
Newark | Fiber Optic Conn, Lc, Duplex, 0.9Mm, Fibre Optic Connector Type:Lc, Fibre Type:Singlemode, Fibre Diameter:0.9Mm, Connector Body Material:-, Product Range:- |L-Com FOC-LCSM0209-BLBU0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
73610534
|
RS | Fiber ConnectorLC Duplexfor 0.9mm SMFBlue, Short boot w/ Unibody Design- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 / $10.2000 | RFQ |
|
|
Onlinecomponents.com | Fiber Connector, LC Duplex, for .9mm SMF COO: United States RoHS: Compliant | 0 |
|
$8.8400 / $11.6000 | Buy Now |
|
DISTI #
FOC-LCSM0209-BLBU0
|
L-com US | L-com's FOC-LCSM0209-BLBU0 is a duplex LC fiber optic connector for use with .9mm single mode fiber. L-com's FOC-LCSM0209-BLBU0 features a unibody design with a short boot for added durability in a high-density form factor. L-com's FOC-LCSM0209-BLBU0 is in stock and available to ship same day. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0500 / $10.1900 | Buy Now |