Part Details for FOC-LCSM0230-0L0E by L-com Inc
Results Overview of FOC-LCSM0230-0L0E by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOC-LCSM0230-0L0E Information
FOC-LCSM0230-0L0E by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOC-LCSM0230-0L0E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ2124
|
Newark | Fiber Optic Conn, Lc, Duplex, 3Mm, Fibre Optic Connector Type:Lc, Fibre Type:Singlemode, Fibre Diameter:3Mm, Connector Body Material:-, Product Range:- |L-Com FOC-LCSM0230-0L0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 790 |
|
$21.9600 | Buy Now |
|
DISTI #
5073-FOC-LCSM0230-0L0E-ND
|
DigiKey | FIBER CONNECTOR LC DUPLEX FOR Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.9800 | Buy Now |
|
DISTI #
17-FOC-LCSM0230-0L0E
|
Mouser Electronics | Fiber Optic Connectors Fiber Connector, LC Duplex, for 3.0mm SMF, | 0 |
|
$14.1700 / $21.0700 | Order Now |
|
DISTI #
73614360
|
RS | Fiber ConnectorLC Duplexfor 3.0mm SMFBlueLong Boot wEyelet and Crimp-r- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 / $15.9900 | RFQ |
|
|
Onlinecomponents.com | ` COO: United States RoHS: Compliant | 0 |
|
$13.8600 / $18.1900 | Buy Now |
|
DISTI #
77740198
|
Verical | FOC-LCSM0230-0L0E Min Qty: 7 Package Multiple: 1 | Americas - 790 |
|
$11.4775 / $13.1925 | Buy Now |
|
DISTI #
FOC-LCSM0230-0L0E
|
L-com US | L-com's FOC-LCSM0230-0L0E is a duplex LC fiber optic connector for use with 3.0mm single mode fiber. L-com's FOC-LCSM0230-0L0E features a standard two piece design with a long boot and also comes with an integrated metal eyelet and crimp ring. L-com's FOC-LCSM0230-0L0E is in stock and available to ship same day. Order online today!. Min Qty: 1 Package Multiple: 1 | 790 |
|
$11.4800 / $13.1900 | Buy Now |