Part Details for FOC-RHD-MPO by PolyPhaser
Results Overview of FOC-RHD-MPO by PolyPhaser
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOC-RHD-MPO Information
FOC-RHD-MPO by PolyPhaser is a Fiber Optic ST Connector.
Fiber Optic ST Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
| SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] | |
| 10145295-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Plastic Bulk Head Receptacle with MPO Adaptor Assembly for OCTIS MPO Plug Kit 26mm |
Price & Stock for FOC-RHD-MPO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91653412
|
Verical | FOC-RHD-MPO Min Qty: 1 Package Multiple: 1 | Americas - 210 |
|
$159.5905 / $167.9900 | Buy Now |
|
DISTI #
44-FOC-RHD-MPO
|
Mouser Electronics | Fiber Optic Connectors Fiber Optic Handheld Roll Cleaner for MPO connectors | 0 |
|
$183.2500 / $229.9400 | Order Now |