Part Details for FOC-XPF-LC-MMBG by L-com Inc
Results Overview of FOC-XPF-LC-MMBG by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOC-XPF-LC-MMBG Information
FOC-XPF-LC-MMBG by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMS320F28026FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
| TMS320F28027FPTQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 125 | |
| TMS320F28027FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 |
Price & Stock for FOC-XPF-LC-MMBG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X7699
|
Newark | Xpfit Lc Om1 Mm Beige 12Pk |L-Com FOC-XPF-LC-MMBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$347.9900 | Buy Now |
|
DISTI #
17-FOC-XPF-LC-MMBG
|
Mouser Electronics | Fiber Optic Connectors XPFIT LC OM1 MM BEIGE 12PK RoHS: Compliant | 0 |
|
$310.8300 / $353.1800 | Order Now |
|
DISTI #
74690441
|
RS | LC CONNECTOR FOR XPFITKIT62.5/125OM1BEIGEPKG/ 12 Min Qty: 1 Package Multiple: 12 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$310.7700 / $330.6000 | RFQ |
|
|
Onlinecomponents.com | XPFIT LC OM1 MM BEIGE 12PK COO: Japan RoHS: Compliant | 0 |
|
$309.4900 / $328.1000 | Buy Now |
|
DISTI #
77788451
|
Verical | FOC-XPF-LC-MMBG Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$278.3920 / $347.9900 | Buy Now |
|
DISTI #
FOC-XPF-LC-MMBG
|
L-com US | XPFIT LC and SC connectors are pre-polished, pre-assembled connectors that can be terminated quickly and reliably in the field with little equipment or expertise. Each connector contains an index matching gel and an internal mechanical grip to gently but effectively hold the fiber core in place inside the connector for installation. This eliminates the need for costly splicing equipment or curing ovens. Plugs exceed the TIA/EIA-568-B.3 standard. Each 12 pack of connectors comes with an assembling jig and fiber holder for 900µm tight buffered fiber as well as boots for each connector and sleeving for use with 250µm fiber, if necessary. When used with the XPFIT-KIT (sold separately), fiber termination in the field is easy and painless. Min Qty: 1 Package Multiple: 1 | 10 |
|
$278.3900 / $347.9900 | Buy Now |