Part Details for FOCV-3GSDI-SRXM by L-com Inc
Results Overview of FOCV-3GSDI-SRXM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOCV-3GSDI-SRXM Information
FOCV-3GSDI-SRXM by L-com Inc is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOCV-3GSDI-SRXM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3084
|
Newark | Detector Module, 2.97Gbps, 210Km, Wavelength Typ:-, Data Rate Max:2.97Gbps, Data Transmission Distance:210Km, Product Range:- |L-Com FOCV-3GSDI-SRXM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
5073-FOCV-3GSDI-SRXM-ND
|
DigiKey | 3G SDI CONVERTER, RECEIVER SMF S Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,742.8900 | Buy Now |
|
DISTI #
72191004
|
RS | 3G SDI OPTICAL EXTENDER/CONVERTER-RECEIVER FOR SINGLE MODE FIBER STANDALONE MODU Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,777.7500 | RFQ |
|
|
Onlinecomponents.com | 3G SDI Converter, receiver SMF standalone module COO: South Korea RoHS: Compliant | 0 |
|
$1,722.8600 / $1,817.2600 | Buy Now |
|
DISTI #
FOCV-3GSDI-SRXM
|
L-com US | The L-com FOCV-3GSDI-SRXM is a 3G SDI Converter receiver module. It has a small applicance-like design and can be used standalone with existing cabling. The L-com FOCV-3GSDI-SRXM 3G SDI Converter receiver supports a 20km transmission distance over single mode fiber. The FOCV-3GSDI-SRXM Supports SDI video up to 3Gbit/s, 1080p60. video protocols, and is one of thousands of Fiber optic and Audio/Video products available for same-day shipping from L-com. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,809.0000 / $2,010.0000 | Buy Now |