Part Details for FOCV-3GSDI-STXM by L-com Inc
Results Overview of FOCV-3GSDI-STXM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOCV-3GSDI-STXM Information
FOCV-3GSDI-STXM by L-com Inc is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOCV-3GSDI-STXM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3086
|
Newark | Sdi Converter, 3G, 2.97Gbps, 20Km, Wavelength Typ:-, Data Rate Max:2.97Gbps, Data Transmission Distance:20Km, Forward Current If:1A, Forward Voltage:12V, Reverse Voltage Vr:-, Signal Rate Max:-, Fibre Optic Connector Type:Sdi |L-Com FOCV-3GSDI-STXM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,507.2800 | Buy Now |
|
DISTI #
5073-FOCV-3GSDI-STXM-ND
|
DigiKey | 3G SDI CONVERTER, TRANSMITTER SM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,742.8900 | Buy Now |
|
DISTI #
72191006
|
RS | 3G SDI OPTICAL EXTENDER/CONVERTER-TRANSMITTER FOR SINGLE MODE FIBER STANDALONE M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,777.7500 | RFQ |
|
|
Onlinecomponents.com | 3G SDI Converter, transmitter SMF COO: South Korea RoHS: Compliant | 0 |
|
$1,722.8600 / $1,817.2600 | Buy Now |
|
DISTI #
FOCV-3GSDI-STXM
|
L-com US | The L-com FOCV-3GSDI-STXM is a 3G SDI Converter transmitter module. It has a small applicance-like design and can be used standalone or in a rack-mounted configuration with existing cabling. The L-com FOCV-3GSDI-STXM 3G SDI Converter transmitter supports a 20km transmission distance over single mode fiber. The FOCV-3GSDI-STXM Supports SDI video up to 3Gbit/s, 1080p60. video protocols, and is one of thousands of Fiber optic and Audio/Video products available for same-day shipping from L-com. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,809.0000 / $2,010.0000 | Buy Now |