Part Details for FOD817A3S by onsemi
Results Overview of FOD817A3S by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD817A3S Information
FOD817A3S by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FOD817A3S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60J0742
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817A3S RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0980 | Buy Now |
|
DISTI #
FOD817A3S-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3351 In Stock |
|
$0.1054 / $0.3800 | Buy Now |
|
DISTI #
FOD817A3S
|
Avnet Americas | 4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V, - Boxed Product (Development Kits) (Alt: FOD817A3S) COO: Thailand RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.0858 / $0.0876 | Buy Now |
|
DISTI #
512-FOD817A3S
|
Mouser Electronics | Transistor Output Optocouplers Opto Phototransistor Output SM-DIP4 RoHS: Compliant | 3293 |
|
$0.0970 / $0.3800 | Buy Now |
|
DISTI #
E02:0323_00846665
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Box COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2401 | Europe - 2000 |
|
$0.0897 / $0.1024 | Buy Now |
|
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0782 / $0.0848 | Buy Now |
|
|
Onlinecomponents.com | 4-Pin DIP Phototransistor Optocouplers COO: Thailand RoHS: Compliant | 0 |
|
$0.0932 / $0.1169 | Buy Now |
|
DISTI #
87632857
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 2000 |
|
$0.0894 / $0.1020 | Buy Now |
|
DISTI #
E02:0323_00846665
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Box COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2401 | Europe - 2000 |
|
$0.0897 / $0.1024 | Buy Now |
|
DISTI #
87632857
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Box COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 2000 |
|
$0.0894 / $0.1020 | Buy Now |
US Tariff Estimator: FOD817A3S by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FOD817A3S
FOD817A3S Part Data Attributes
|
|
FOD817A3S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817A3S
onsemi
4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 2000-UNTBX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | PDIP-4 GW | |
| Manufacturer Package Code | 709AH | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Ul Approved, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 80% | |
| Current Transfer Ratio-Nom | 80% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Packing Method | Tube | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000018 S | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
FOD817A3S Frequently Asked Questions (FAQ)
-
A good PCB layout for FOD817A3S involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink.
-
To prevent electrostatic discharge (ESD) damage, handle FOD817A3S in an ESD-protected environment, use ESD-protective packaging, and ground yourself before handling the device.
-
Yes, FOD817A3S can be used in switching power supply applications due to its high switching frequency and low power consumption. However, ensure that the device is properly biased and the output is filtered to minimize electromagnetic interference (EMI).
-
To troubleshoot issues with FOD817A3S, check the input voltage, output load, and PCB layout. Verify that the device is properly biased, and the output is filtered correctly. Also, ensure that the device is not overheating due to excessive current or poor thermal design.