Part Details for FOD817ASD by Fairchild Semiconductor Corporation
Overview of FOD817ASD by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD817ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Bristol Electronics | 2908 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 40 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 32 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 800 |
|
$0.2634 / $0.8780 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 28 |
|
$0.4800 / $0.6000 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 5KV TRANSISTOR 4SMD | 92520 |
|
$0.1700 / $0.2550 | Buy Now |
Part Details for FOD817ASD
FOD817ASD CAD Models
FOD817ASD Part Data Attributes
|
FOD817ASD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD817ASD
Fairchild Semiconductor Corporation
4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM, 1000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD817ASD
This table gives cross-reference parts and alternative options found for FOD817ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD817AS | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817ASD vs FOD817AS |
H11A817AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817ASD vs H11A817AS |
H11A817ASD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817ASD vs H11A817ASD_NF098 |
FOD817AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817ASD vs FOD817AS |
H11A817AS_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817ASD vs H11A817AS_NF098 |