Part Details for FOD817ASD by onsemi
Overview of FOD817ASD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD817ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3205
|
Newark | Opto Cplr, Phototrans, 5Kv, Smd, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:70V, Productrohs Compliant: Yes |Onsemi FOD817ASD Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.2340 / $0.6660 | Buy Now |
DISTI #
63W3024
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817ASD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now |
DISTI #
25AC9592
|
Newark | 4Pb Tr T&r Rohs Compliant: Yes |Onsemi FOD817ASD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
60J0740
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817ASD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1790 | Buy Now |
DISTI #
FOD817ASDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35741 In Stock |
|
$0.1276 / $0.6400 | Buy Now |
DISTI #
FOD817ASD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817ASD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.1086 / $0.1299 | Buy Now |
DISTI #
FOD817ASD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.1104 / $0.1317 | Buy Now |
DISTI #
512-FOD817ASD
|
Mouser Electronics | Transistor Output Optocouplers Opto Phototransistor Output SM-DIP4 RoHS: Compliant | 133318 |
|
$0.1310 / $0.6400 | Buy Now |
|
Future Electronics | FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 59000Reel |
|
$0.1120 / $0.1250 | Buy Now |
|
Future Electronics | FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1120 / $0.1250 | Buy Now |
Part Details for FOD817ASD
FOD817ASD CAD Models
FOD817ASD Part Data Attributes
|
FOD817ASD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817ASD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for FOD817ASD
This table gives cross-reference parts and alternative options found for FOD817ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD817AS | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817ASD vs FOD817AS |
FOD817ASD | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | FOD817ASD vs FOD817ASD |
H11A817AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817ASD vs H11A817AS |
H11A817ASD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817ASD vs H11A817ASD_NF098 |
FOD817AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817ASD vs FOD817AS |
H11A817AS_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817ASD vs H11A817AS_NF098 |