-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FODM1008R4V by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AC4685
|
Newark | Lsop4 Tr T&r |Onsemi FODM1008R4V RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2010 | Buy Now |
|
DISTI #
488-FODM1008R4VCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471 In Stock |
|
$0.2162 / $0.7100 | Buy Now |
|
DISTI #
FODM1008R4V
|
Avnet Americas | LSOP4 TR T&R. ONSSPCISTNJZ8E4V, - Tape and Reel (Alt: FODM1008R4V) COO: Thailand RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1469 / $0.1499 | Buy Now |
|
DISTI #
863-FODM1008R4V
|
Mouser Electronics | Transistor Output Optocouplers LSOP4 TR RoHS: Compliant | 2039 |
|
$0.2140 / $0.7100 | Buy Now |
|
|
Onlinecomponents.com | LSOP4 TR T&R COO: Thailand RoHS: Compliant | 0 |
|
$0.1804 / $0.2020 | Buy Now |
|
DISTI #
FODM1008R4V
|
Avnet Silica | LSOP4 TR TR ONSSPCISTNJZ8E4V (Alt: FODM1008R4V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
LCSC | 50mA 300mV10mA1mA 70V 6V DC SOP-4-2.54mm Transistor Photovoltaic Output Optoisolators RoHS | 200 |
|
$0.6387 / $0.6758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy