Part Details for FODM121BR2 by Fairchild Semiconductor Corporation
Overview of FODM121BR2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM121BR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FODM121BR2-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 3 Min Qty: 2022 Container: Bulk MARKETPLACE PRODUCT |
2022 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | FODM121 - Transistor Output Optocoupler, 3750V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 2774 |
|
$0.1363 / $0.1604 | Buy Now |
Part Details for FODM121BR2
FODM121BR2 CAD Models
FODM121BR2 Part Data Attributes:
|
FODM121BR2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FODM121BR2
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MFP | |
Package Description | MINI-FLAT PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FODM121BR2
This table gives cross-reference parts and alternative options found for FODM121BR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121BR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121BR1V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121BR2 vs FODM121BR1V |
FODM121BV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121BR2 vs FODM121BV |
FODM121B | Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | FODM121BR2 vs FODM121B |
FODM121BR2V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121BR2 vs FODM121BR2V |
FODM121BR2 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121BR2 vs FODM121BR2 |