Filter Your Search
1 - 4 of 4 results
|
FODM121BR2
onsemi
|
$0.2585 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
FODM121BR2V
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | IEC-60747-5-5, UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -40 °C | 1 | TR, 13 INCH | ON SEMICONDUCTOR | MFP04C | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
FODM121BR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||||||||
|
FODM121BR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | MFP | 4 | EAR99 |