Part Details for FODM3053V-NF098 by onsemi
Overview of FODM3053V-NF098 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM3053V-NF098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1146
|
Newark | Optocoupler, Triac, 3.75Kv, Mini-Flat-4, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:Fodm305X Series Rohs Compliant: Yes |Onsemi FODM3053V-NF098 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.5330 | Buy Now |
DISTI #
488-FODM3053V-NF098-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4MFP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2950 In Stock |
|
$0.5101 / $1.5900 | Buy Now |
DISTI #
FODM3053V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3053V-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 24000 Factory Stock |
|
$0.4931 / $0.5886 | Buy Now |
DISTI #
FODM3053V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3053V-NF098) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 24000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
512-FODM3053V_NF098
|
Mouser Electronics | Triac & SCR Output Optocouplers 600V Random Phase Triac Driver 5mA RoHS: Compliant | 1792 |
|
$0.5060 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4850 | Buy Now |
|
Rochester Electronics | FODM3053 - 600V Random Phase Triac Driver 5mA RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.4930 / $0.5800 | Buy Now |
DISTI #
FODM3053V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3053V-NF098) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 24000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
FODM3053V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3053V-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 24000 Factory Stock |
|
$0.4931 / $0.5886 | Buy Now |
DISTI #
FODM3053V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3053V-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 24000 Factory Stock |
|
$0.4931 / $0.5886 | Buy Now |
Part Details for FODM3053V-NF098
FODM3053V-NF098 CAD Models
FODM3053V-NF098 Part Data Attributes
|
FODM3053V-NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3053V-NF098
onsemi
600V Random Phase Triac Driver 5mA, MFP 4L, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MFP 4L | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Input Trigger Current-Max | 0.005 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES |