Filter Your Search
1 - 3 of 3 results
|
FODM3053V_NF098
Fairchild Semiconductor Corporation
|
$0.7479 | Yes | Yes | Transferred | 60 mA | 70 mA | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MFP | MINIFLAT-4 | 4 | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
FODM3053V-NF098
onsemi
|
$0.7801 | Yes | Active | YES | SURFACE MOUNT | 70 mA | 3 V | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 µA | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | MFP 4L | 100AP | unknown | Trigger Device Outputs | onsemi | |||||||||||||||
|
FODM3053V_NF098
onsemi
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | MINIFLAT-4 | MFP04C | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi |