There are no models available for this part yet.
Overview of FOLC-150-M1-SM-Q by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FOLC-150-M1-SM-Q by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FOLC-150-M1-SM-Q
|
Avnet Americas | Conn Socket Strip SKT 200 POS 1.27mm Solder ST Thru-Hole/SMD - Bulk (Alt: FOLC-150-M1-SM-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$39.4000 / $67.9200 | Buy Now | ||
DISTI #
000000000002209947
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$39.4000 / $67.9200 | Buy Now |
CAD Models for FOLC-150-M1-SM-Q by Samtec Inc
Part Data Attributes for FOLC-150-M1-SM-Q by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER/SURFACE MOUNT
|
Total Number of Contacts
|
200
|
Alternate Parts for FOLC-150-M1-SM-Q
This table gives cross-reference parts and alternative options found for FOLC-150-M1-SM-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-150-M1-SM-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-150-02-L-Q-370 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ESQT-150-02-L-Q-370 |
ROLC-150-02-S-Q | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ROLC-150-02-S-Q |
ESQT-150-03-F-Q-311 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ESQT-150-03-F-Q-311 |
ESQT-150-02-F-Q-540 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ESQT-150-02-F-Q-540 |
YTQ-150-02-FM-Q | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs YTQ-150-02-FM-Q |
FOLC-150-M2-SM-Q | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket | Samtec Inc | FOLC-150-M1-SM-Q vs FOLC-150-M2-SM-Q |
ESQT-150-03-M-Q-365 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ESQT-150-03-M-Q-365 |
ESQT-150-02-G-Q-750 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ESQT-150-02-G-Q-750 |
YTQ-150-02-S-Q | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-150-M1-SM-Q vs YTQ-150-02-S-Q |
ESQT-150-03-L-Q-408 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-150-M1-SM-Q vs ESQT-150-03-L-Q-408 |