Part Details for FOR261F2 by Texas Instruments
Results Overview of FOR261F2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
FOR261F2 Information
FOR261F2 by Texas Instruments is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
FOR261F2 Part Data Attributes
|
|
FOR261F2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FOR261F2
Texas Instruments
FIBER OPTIC RECEIVER,FERULE
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Fiber Optic Device Type | Receiver | |
| Mounting Feature | Through Hole Mount | |
| Operating Wavelength-Nom | 820 Nm | |
| Supply Voltage-Max | 5 V | |
| Surface Mount | No |