Part Details for FOTX55DMAC1SC-06 by L-com Inc
Results Overview of FOTX55DMAC1SC-06 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOTX55DMAC1SC-06 Information
FOTX55DMAC1SC-06 by L-com Inc is a Fiber Optic Transmitter.
Fiber Optic Transmitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FOTX55DMAC1SC-06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3170
|
Newark | Fiber Transmitter, 1.55Um, Sc/Apc, Wavelength Typ:1.55Μm, Data Rate Max:-, Data Transmission Distance:100Km, Forward Current If:-, Forward Voltage:-, Reverse Voltage Vr:-, Signal Rate Max:-, Fibre Optic Connector Type:Sc/Apc |L-Com FOTX55DMAC1SC-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,129.2600 / $1,199.3600 | Buy Now |
|
DISTI #
5073-FOTX55DMAC1SC-06-ND
|
DigiKey | FIBER TRANSMITTER 1550NM DIRECTL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$999.8080 / $1,090.7400 | Buy Now |
|
DISTI #
17-FOTX55DMAC1SC-06
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Fiber Transmitter 1550nm Directly Modulated | 0 |
|
$1,082.7000 | Order Now |
|
DISTI #
73610043
|
RS | Fiber Transmitter 1550nm Directly ModulatedAC Power1 SC.APC connector 1.2GHz- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,025.4800 / $1,180.0000 | RFQ |
|
|
Onlinecomponents.com | Fiber Transmitter 1550nm Directly Modulated COO: Taiwan RoHS: Compliant | 0 |
|
$1,038.4000 / $1,081.6600 | Buy Now |
|
DISTI #
77740796
|
Verical | FOTX55DMAC1SC-06 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$944.0000 / $1,180.0000 | Buy Now |
|
DISTI #
FOTX55DMAC1SC-06
|
L-com US | The L-com FOTX55DMAC1SC-06 series is a 1550nm Fiber Transmitter 1550nm Directly Modulated, AC Power, 1 SC/APC connector 1.2GHz AGC with 6 dBm optical power. The FOTX55DMAC1SC-06 is a high quality, low cost, optical broadcast transmitter used to send RF analog and digital content over long distant optical trunk and HFC networks. The FOTX55DMAC1SC-06 1RU rack mount transmitter supports a 78 NTSC channel loading and 44 DOCSIS3/HDTV digital channels in a single low-cost package. The FOTX55DMAC1SC-06 optical power. This high quality, low cost, optical broadcast transmitter is used to send RF analog and digital content over long distant optical trunk and HFC networks. This 1RU rack mount transmitter supports a 78 NTSC channel loading and 44 DOCSIS3/HDTV digital channels in a single low-cost package. The DXT transmitter supports 8-14dBm optical power, a wide AGC range, 47 to 1000 MHz frequency response and SMNP remote management to allow it to be deployed in a wide variety or network topologies carrying both analog and digital content. The FOTX55DMAC1SC-06 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$944.0000 / $1,180.0000 | Buy Now |