Part Details for FP0404R1-R065-R by Eaton Electronics
Results Overview of FP0404R1-R065-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0404R1-R065-R Information
FP0404R1-R065-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-6ARJ45SNNR-065 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-065 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 65ft |
Price & Stock for FP0404R1-R065-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72513904
|
RS | INDUCTOR, WIREWOUND, UN-SHIELDED, 0.32MOHM, 40A, SURFACE MOUNT, FP0404 SERIES Min Qty: 1800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.6500 | RFQ |
|
DISTI #
FP0404R1-R065-R
|
TME | Inductor: wire, SMD, 65nH, Ioper: 40A, 4x4x4mm, Isat: 20A, 320uΩ Min Qty: 1 | 1088 |
|
$0.7000 / $1.4100 | Buy Now |
FP0404R1-R065-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy